100C101JTN2500XT
vs
100C101JW2500XJ36
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Factory Lead Time
16 Weeks
16 Weeks
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
JESD-609 Code
e3
e0
Length
5.84 mm
5.84 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TRAY
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Size Code
2325
2325
Surface Mount
YES
YES
Temperature Characteristics Code
P90
P90
Temperature Coefficient
90+/-30ppm/Cel ppm/°C
90+/-30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.35 mm
6.35 mm
Base Number Matches
2
2
Compare 100C101JTN2500XT with alternatives
Compare 100C101JW2500XJ36 with alternatives