100B821KAN300XTV vs 100B821KAW300XI feature comparison

100B821KAN300XTV American Technical Ceramics Corp

Buy Now Datasheet

100B821KAW300XI American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Total Weight 124
Category CO2 Kg 3.7 3.7
CO2 458.8
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a) 7(a)
Candidate List Date 2024-01-23 2011-06-20
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Additional Feature STANDARD: MIL-PRF-55681
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
Length 3.43 mm 3.68 mm
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 212.1 V
Rated (DC) Voltage (URdc) 300 V 300 V
Size Code 1411 1411
Surface Mount YES NO
Temperature Characteristics Code P90 BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Shape FLAT WIRE
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681

Compare 100B821KAN300XTV with alternatives

Compare 100B821KAW300XI with alternatives