100B820FT500XT
vs
100B820FCA500TV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
CHIP
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.59 mm
2.59 mm
JESD-609 Code
e3
e4
Length
2.79 mm
2.79 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
1%
1%
Rated (AC) Voltage (URac)
353.5 V
353.5 V
Rated (DC) Voltage (URdc)
500 V
500 V
Size Code
1111
1111
Surface Mount
YES
YES
Temperature Characteristics Code
P90
P90
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.79 mm
2.79 mm
Base Number Matches
2
1
Compare 100B820FT500XT with alternatives
Compare 100B820FCA500TV with alternatives