100B751JMS300XT
vs
100B751JMS300I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00075 µF
0.00075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.05 mm
3.05 mm
Length
3.43 mm
3.43 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
300 V
300 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
1411
1411
Surface Mount
YES
YES
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
Compare 100B751JMS300XT with alternatives
Compare 100B751JMS300I with alternatives