100B5R1BP500XC100
vs
100B5R1BW500XTV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000051 µF
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
PORCELAIN
Height
2.59 mm
2.59 mm
JESD-609 Code
e0
e0
Length
2.79 mm
2.79 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1.9608%
1.9608%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
1.9608%
1.9608%
Rated (AC) Voltage (URac)
353.5 V
353.5 V
Rated (DC) Voltage (URdc)
500 V
500 V
Size Code
1111
1111
Surface Mount
YES
YES
Temperature Characteristics Code
P90
P90
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
Factory Lead Time
16 Weeks
Packing Method
TR
Compare 100B5R1BP500XC100 with alternatives
Compare 100B5R1BW500XTV with alternatives