100B471KT200XC100 vs 100B471KTN200XC feature comparison

100B471KT200XC100 Kyocera AVX Components

Buy Now Datasheet

100B471KTN200XC American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description CHIP , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 16 Weeks
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e3 e3
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 141.4 V
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature STANDARDS: MIL-PRF-123, MIL-PRF-55681
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Reference Standard MIL-PRF-55681

Compare 100B471KT200XC100 with alternatives

Compare 100B471KTN200XC with alternatives