100B331GTN200XT
vs
100B331GWN200XTV
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
CHIP
|
, 1111
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.00033 µF
|
0.00033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.59 mm
|
2.59 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
2.79 mm
|
2.79 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
2%
|
2%
|
Rated (AC) Voltage (URac) |
141.4 V
|
141.4 V
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Size Code |
1111
|
1111
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
P90
|
P90
|
Temperature Coefficient |
90+/-20ppm/Cel ppm/°C
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.79 mm
|
2.79 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare 100B331GTN200XT with alternatives
Compare 100B331GWN200XTV with alternatives