100B331FNA200TV vs 100B331FNA200XTV feature comparison

100B331FNA200TV American Technical Ceramics Corp

Buy Now Datasheet

100B331FNA200XTV American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Base Number Matches 2 2

Compare 100B331FNA200TV with alternatives

Compare 100B331FNA200XTV with alternatives