100B240JPN500X vs 100B240JWN500XI feature comparison

100B240JPN500X American Technical Ceramics Corp

Buy Now Datasheet

100B240JWN500XI American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000024 µF 0.000024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e0 e0
Length 2.79 mm 2.79 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681
Size Code 1111 1111
Temperature Characteristics Code BG P90
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681
Mounting Feature SURFACE MOUNT
Rated (AC) Voltage (URac) 353.5 V
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 100B240JPN500X with alternatives

Compare 100B240JWN500XI with alternatives