100B240GAW1500XI vs ATC100B240GBN1500X feature comparison

100B240GAW1500XI American Technical Ceramics Corp

Buy Now Datasheet

ATC100B240GBN1500X American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000024 µF 0.000024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
Length 3.68 mm 3.68 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Reference Standard MIL-PRF-55681
Size Code 1411
Surface Mount NO NO
Temperature Characteristics Code BG P90
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Shape WIRE WIRE
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
HTS Code 8532.24.00.40
Additional Feature STANDARD: MIL-PRF-55681
Packing Method BULK
Rated (AC) Voltage (URac) 1060.5 V

Compare 100B240GAW1500XI with alternatives

Compare ATC100B240GBN1500X with alternatives