100B220JTN500XC100 vs 100B220JWN500XC100 feature comparison

100B220JTN500XC100 Kyocera AVX Components

Buy Now Datasheet

100B220JWN500XC100 American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 16 Weeks
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e3 e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 353.5 V 353.5 V
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG P90
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 2 2

Compare 100B220JTN500XC100 with alternatives