100B1R4BW500XC100
vs
100B1R4BCA500XT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
KYOCERA AVX COMPONENTS CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0000014 µF
|
0.0000014 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
PORCELAIN
|
PORCELAIN
|
Height |
2.59 mm
|
2.59 mm
|
JESD-609 Code |
e0
|
e4
|
Length |
2.79 mm
|
2.79 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
7.1429%
|
7.1429%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
7.1429%
|
7.1429%
|
Rated (AC) Voltage (URac) |
353.5 V
|
353.5 V
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Size Code |
1111
|
1111
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
P90
|
P90
|
Temperature Coefficient |
90+/-20ppm/Cel ppm/°C
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.79 mm
|
2.79 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare 100B1R4BW500XC100 with alternatives
Compare 100B1R4BCA500XT with alternatives