100B150JTN500XC100 vs CDR14BG150EJUR feature comparison

100B150JTN500XC100 Kyocera AVX Components

Buy Now Datasheet

CDR14BG150EJUR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AVX CORP
Package Description CHIP , 1111
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 16 Weeks 25 Weeks
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e3 e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 353.5 V
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Pbfree Code No
Packing Method WAFFLE PACK
Reference Standard MIL-PRF-55681/4/5

Compare 100B150JTN500XC100 with alternatives

Compare CDR14BG150EJUR with alternatives