100B-2002F
vs
100B-2002XT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSER LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
|
Application |
10/100 BASE-TX
|
10/100 BASE-TX
|
Height |
6.12 mm
|
6.12 mm
|
JESD-609 Code |
e0
|
|
Length |
15.11 mm
|
15.11 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TUBE
|
TR
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1; 1:1; 1:1; 1:1
|
Width |
13.16 mm
|
13.16 mm
|
Base Number Matches |
3
|
3
|
Package Description |
|
CHIP
|
|
|
|
Compare 100B-2002F with alternatives
Compare 100B-2002XT with alternatives