100A680FT150X vs ATC100A680FTN150X feature comparison

100A680FT150X American Technical Ceramics Corp

Buy Now Datasheet

ATC100A680FTN150X American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e3
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tray
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 6060 0606
Surface Mount YES
Temperature Characteristics Code P90
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 13 6
Manufacturer Series ATC100A
Reference Standard MIL-PRF-55681
Series 100A

Compare 100A680FT150X with alternatives

Compare ATC100A680FTN150X with alternatives