100A5R6CW150XTV vs CDR12BG5R6KCSP feature comparison

100A5R6CW150XTV Kyocera AVX Components

Buy Now Datasheet

CDR12BG5R6KCSP Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AVX CORP
Package Description CHIP , 0606
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 16 Weeks
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e0 e0
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 4.4643% 4.4643%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR WAFFLE PACK
Positive Tolerance 4.4643% 4.4643%
Rated (AC) Voltage (URac) 106.05 V
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0505 0505
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 2 3
Reference Standard MIL-PRF-55681/4/5

Compare 100A5R6CW150XTV with alternatives

Compare CDR12BG5R6KCSP with alternatives