100A3R0CP150XI
vs
100A3R0CTN150XTV
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0606
|
, 0606
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Additional Feature |
STANDARDS: MIL-PRF-123, MIL-PRF-55681
|
MIL-PRF-55681
|
Capacitance |
0.000003 µF
|
0.000003 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.45 mm
|
1.45 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
1.4 mm
|
1.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
8.33%
|
8.3333%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
8.33%
|
8.3333%
|
Rated (DC) Voltage (URdc) |
150 V
|
150 V
|
Reference Standard |
MIL-PRF-55681
|
|
Size Code |
0606
|
6060
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
90+/-20ppm/Cel ppm/°C
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.4 mm
|
1.4 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR
|
Temperature Characteristics Code |
|
P90
|
|
|
|
Compare 100A3R0CP150XI with alternatives
Compare 100A3R0CTN150XTV with alternatives