100A330GP150XC vs ATC100A330GTN150XI feature comparison

100A330GP150XC American Technical Ceramics Corp

Buy Now Datasheet

ATC100A330GTN150XI American Technical Ceramics Corp

Buy Now Datasheet
No Yes
No Yes
Transferred Transferred
AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
, 0606 , 0606
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
STANDARDS: MIL-PRF-123, MIL-PRF-55681 STANDARDS: MIL-PRF-123, MIL-PRF-55681
0.000033 µF 0.000033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.45 mm 1.45 mm
e0 e3
1.4 mm 1.4 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK
2% 2%
150 V 150 V
MIL-PRF-55681 MIL-PRF-55681
0606 0606
YES YES
90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
1.4 mm 1.4 mm
1 1

Compare 100A330GP150XC with alternatives

Compare ATC100A330GTN150XI with alternatives