100A330GP150XC vs 100A330GPN150XT feature comparison

100A330GP150XC American Technical Ceramics Corp

Buy Now Datasheet

100A330GPN150XT American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Total Weight 8.77
Category CO2 Kg 3.7 3.7
CO2 32.449
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2011-06-20 2011-06-20
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Additional Feature STANDARDS: MIL-PRF-123, MIL-PRF-55681 MIL-PRF-55681
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e0 e0
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681
Size Code 0606 6060
Surface Mount YES YES
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
Temperature Characteristics Code P90

Compare 100A330GP150XC with alternatives

Compare 100A330GPN150XT with alternatives