100A2R7BTN150XT
vs
CDR12BG2R7KBWS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
PRESIDIO COMPONENTS INC
Package Description
CHIP
, 0606
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.0000027 µF
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
PORCELAIN
Height
1.45 mm
0.508 mm
JESD-609 Code
e3
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.7037%
3.7037%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR
Positive Tolerance
3.7037%
3.7037%
Rated (DC) Voltage (URdc)
150 V
150 V
Size Code
6060
0606
Surface Mount
YES
YES
Temperature Characteristics Code
P90
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
2
3
Reference Standard
MIL-PRF-55681
Compare 100A2R7BTN150XT with alternatives
Compare CDR12BG2R7KBWS with alternatives