100A2R7BTN150XT vs CDR11BG2R7KBMR feature comparison

100A2R7BTN150XT American Technical Ceramics Corp

Buy Now Datasheet

CDR11BG2R7KBMR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description CHIP , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature MIL-PRF-55681
Capacitance 0.0000027 µF 0.0000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 3.7037% 3.7037%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR WAFFLE PACK
Positive Tolerance 3.7037% 3.7037%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 6060 0505
Surface Mount YES YES
Temperature Characteristics Code P90 BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 2 3
Reference Standard MIL-PRF-55681/4/5

Compare 100A2R7BTN150XT with alternatives

Compare CDR11BG2R7KBMR with alternatives