100A1R4BT150XC100
vs
100A1R4BP150XT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000014 µF
0.0000014 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
1.45 mm
JESD-609 Code
e3
e0
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
7.1429%
7.1429%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
7.1429%
7.1429%
Rated (AC) Voltage (URac)
106.05 V
106.05 V
Rated (DC) Voltage (URdc)
150 V
150 V
Size Code
0505
0505
Surface Mount
YES
YES
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
2
2
Factory Lead Time
16 Weeks
Packing Method
TR
Compare 100A1R4BT150XC100 with alternatives
Compare 100A1R4BP150XT with alternatives