100A150JT150XC vs 100A150JCA150XTV feature comparison

100A150JT150XC American Technical Ceramics Corp

Buy Now Datasheet

100A150JCA150XTV American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS: MIL-PRF-123, MIL-PRF-55681
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e4
Length 1.4 mm 1.4 mm
Manufacturer Series ATC100A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681
Series 100A
Size Code 0606 0606
Surface Mount YES YES
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare 100A150JT150XC with alternatives

Compare 100A150JCA150XTV with alternatives