100A120GTN150XC100 vs 100A120GPN150XT feature comparison

100A120GTN150XC100 Kyocera AVX Components

Buy Now Datasheet

100A120GPN150XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Total Weight 8.77
Category CO2 Kg 3.59 3.7
CO2 31.484299999999998
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2011-06-20
CAS Accounted for Wt 100
CA Prop 65 Presence NO
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V5.12
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e0
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 106.05 V
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0505 6060
Surface Mount YES YES
Temperature Characteristics Code BG P90
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681
Package Shape RECTANGULAR PACKAGE
Packing Method TR

Compare 100A120GTN150XC100 with alternatives

Compare 100A120GPN150XT with alternatives