100A0R6BTN150XT
vs
100A0R6BTN150XI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
CHIP
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
6e-7 µF
6e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
1.45 mm
JESD-609 Code
e3
e3
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
16.6667%
16.67%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Positive Tolerance
16.6667%
16.67%
Rated (AC) Voltage (URac)
106.05 V
Rated (DC) Voltage (URdc)
150 V
150 V
Size Code
0505
0606
Surface Mount
YES
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
STANDARDS: MIL-PRF-123, MIL-PRF-55681
Package Shape
RECTANGULAR PACKAGE
Reference Standard
MIL-PRF-55681
Compare 100A0R6BTN150XT with alternatives
Compare 100A0R6BTN150XI with alternatives