10095341-001LF
vs
10095341-001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
PITCH FOR POWER CONTACT IS: 6
PITCH FOR POWER CONTACT IS: 6
Body Breadth
0.779 inch
0.779 inch
Body Depth
0.775 inch
0.775 inch
Body Length
2.559 inch
2.559 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S16P6
S16P6
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
0.5 mΩ
0.5 mΩ
DIN Conformance
NO
NO
Durability
200 Cycles
200 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.973 N
.973 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Terminal Length
0.15 inch
0.15 inch
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
22
22
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
JESD-609 Code
e0
Compare 10095341-001LF with alternatives
Compare 10095341-001 with alternatives