10093462-13303 Amphenol FCiBuy Now Datasheet |
10081530-121115LF Amphenol Communications SolutionsBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | AMPHENOL ICC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Connector Type | CARD EDGE CONNECTOR | CARD EDGE CONNECTOR |
Contact Finish Mating | GOLD (30) OVER NICKEL | GOLD (20) OVER NICKEL |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | TIN (100) OVER NICKEL |
Contact Gender | FEMALE | FEMALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e0 | e3 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2 mm | 2 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 240 | 240 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 2 | 2 |
Package Description | LEAD FREE | |