10091777-B0E-60B
vs
10091777-B0E-60ELF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Package Description |
|
LEAD FREE
|
Body Breadth |
|
0.978 inch
|
Body Depth |
|
0.528 inch
|
Body Length |
|
0.831 inch
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
55 mΩ
|
Contact Style |
|
BLADE PIN-SKT
|
Insertion Force-Max |
|
.6394 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
GRAY
|
Insulator Material |
|
POLYETHYLENE
|
Mounting Option 1 |
|
GUIDE PIN
|
Mounting Option 2 |
|
LOCKING
|
PCB Contact Pattern |
|
STAGGERED
|
Polarization Key |
|
POLARIZED KEY
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.051 inch
|
Terminal Pitch |
|
1.8542 mm
|
Total Number of Contacts |
|
64
|
Withdrawl Force-Min |
|
.14734 N
|
|
|
|
Compare 10091777-B0E-60B with alternatives
Compare 10091777-B0E-60ELF with alternatives