10090928-P154LLF vs ODD15M5R7000/AA-14 feature comparison

10090928-P154LLF Amphenol FCi

Buy Now Datasheet

ODD15M5R7000/AA-14 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ZINC
Shell Material CARBON STEEL STEEL/BRASS
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.606 inch
Body Length 1.204 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.98 mm
Rated Current (Signal) 12 A
Terminal Pitch 2.29 mm

Compare 10090928-P154LLF with alternatives

Compare ODD15M5R7000/AA-14 with alternatives