10090096-P374LLF vs D37P24A4GL00 feature comparison

10090096-P374LLF Amphenol FCi

Buy Now Datasheet

D37P24A4GL00 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch
Body Depth 0.283 inch
Body Length 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 40 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.8928 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 M3
Mounting Option 2 CLINCH NUT
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Shell Finish NICKEL
Shell Material COPPER ALLOY
Shell Size 4/C 4/C
Terminal Length 0.126 inch
Terminal Pitch 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 10090096-P374LLF with alternatives

Compare D37P24A4GL00 with alternatives