1008WWR-102J vs SMDCHGR1008-1R0J feature comparison

1008WWR-102J API Delevan

Buy Now Datasheet

SMDCHGR1008-1R0J 3L Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer API DELEVAN 3L ELECTRONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 1.75 Ω 1.75 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 0.37 A 0.37 A
Self Resonance Frequency 290 MHz 290 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 50 MHZ
Surface Mount YES YES
Terminal Finish TIN GOLD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 35 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 1008WWR-102J with alternatives

Compare SMDCHGR1008-1R0J with alternatives