1008WL220JT
vs
1008CS-220XJSD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
COILCRAFT INC
Package Description
CHIP
1111
Reach Compliance Code
compliant
compliant
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.12 Ω
0.12 Ω
Inductance-Nom (L)
0.022 µH
0.022 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.03 mm
2.03 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Embossed
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
55
55
Rated Current-Max
1 A
1 A
Self Resonance Frequency
2400 MHz
2400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 350 MHZ
Q IS MEASURED AT 350 MHZ
Surface Mount
YES
YES
Terminal Finish
TIN OVER NICKEL
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
50 MHz
50 MHz
Tolerance
5%
5%
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8504.50.80.00
Reference Standard
AEC-Q200
Compare 1008WL220JT with alternatives
Compare 1008CS-220XJSD with alternatives