1008PS-473KLB vs ST413PHA473KTZ feature comparison

1008PS-473KLB Coilcraft Inc

Buy Now Datasheet

ST413PHA473KTZ Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 1515
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 1515 1515
Construction Rectangular Rectangular
Core Material CERAMIC-FERRITE CERAMIC-FERRITE
DC Resistance 2.5 Ω 2.5 Ω
Inductance-Nom (L) 47 µH 47 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.74 mm 2.74 mm
Package Length 3.81 mm 3.81 mm
Package Style SMT SMT
Package Width 3.78 mm 3.78 mm
Packing Method TR TR, Plastic, 13 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.31 A 0.31 A
Reference Standard AEC-Q200
Self Resonance Frequency 19 MHz 19 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature Q IS MEASURED AT: 1MHz Q MEASURED AT 1 MHz
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1
JESD-609 Code e1

Compare 1008PS-473KLB with alternatives

Compare ST413PHA473KTZ with alternatives