1008PS-102MB vs 1008PS-102 feature comparison

1008PS-102MB Coilcraft Inc

Buy Now Datasheet

1008PS-102 Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1515
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1515
Construction Magnetic Shielded
Core Material FERRITE
DC Resistance 0.05 Ω 0.05 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.6 mm
Package Length 3.7 mm
Package Style SMT
Package Width 3.7 mm
Packing Method Tape
Quality Factor-Min (at L-nom) 35
Self Resonance Frequency 344 MHz 310 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature Q MEASURED AT 1 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND J BEND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 19

Compare 1008PS-102MB with alternatives

Compare 1008PS-102 with alternatives