1008LS-272XJRC vs 1008LS-272XJLB feature comparison

1008LS-272XJRC Coilcraft Inc

Buy Now Datasheet

1008LS-272XJLB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Rectangular
Core Material CERAMIC-FERRITE CERAMIC-FERRITE
DC Resistance 1.28 Ω 1.28 Ω
Inductance-Nom (L) 2.7 µH 2.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Quality Factor-Min (at L-nom) 37 37
Rated Current-Max 0.49 A 0.49 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 135 MHz 135 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 50 MHZ Q IS MEASURED AT 50 MHZ
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer COILCRAFT

Compare 1008LS-272XJRC with alternatives

Compare 1008LS-272XJLB with alternatives