1008LS-102XJRD
vs
1008LS-102XJEB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
1008
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
CERAMIC-FERRITE
CERAMIC-FERRITE
DC Resistance
0.62 Ω
0.62 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.03 mm
2.03 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR
Quality Factor-Min (at L-nom)
48
48
Rated Current-Max
0.7 A
0.7 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
230 MHz
230 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 50 MHZ
Q IS MEASURED AT 50 MHZ
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare 1008LS-102XJRD with alternatives
Compare 1008LS-102XJEB with alternatives