1008HT-18NTKDC
vs
1008CS-180XKGC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Base Number Matches |
1
|
1
|
Core Material |
|
CERAMIC
|
DC Resistance |
|
0.11 Ω
|
Inductance-Nom (L) |
|
0.018 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Quality Factor-Min (at L-nom) |
|
50
|
Rated Current-Max |
|
1 A
|
Self Resonance Frequency |
|
2500 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Special Feature |
|
Q MEASURED AT 350 MHZ
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
J BEND
|
Test Frequency |
|
50 MHz
|
Tolerance |
|
10%
|
|
|
|
Compare 1008HT-18NTKDC with alternatives
Compare 1008CS-180XKGC with alternatives