1008HS-680TJRC vs 1008HS-680TJSC feature comparison

1008HS-680TJRC Coilcraft Inc

Buy Now Datasheet

1008HS-680TJSC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 1109
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.78 mm 1.78 mm
Package Length 2.67 mm 2.67 mm
Package Style SMT SMT
Package Width 2.41 mm 2.41 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 1 A 1 A
Self Resonance Frequency 1300 MHz 1300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 350 MHZ Q IS MEASURED AT 350 MHZ
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 50 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No

Compare 1008HS-680TJRC with alternatives

Compare 1008HS-680TJSC with alternatives