1008HS-180TKGB vs 1008HS-180TKDC feature comparison

1008HS-180TKGB Coilcraft Inc

Buy Now Datasheet

1008HS-180TKDC Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.11 Ω 0.11 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 1 A 1 A
Self Resonance Frequency 2500 MHz 2500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 350 MHZ Q MEASURED AT 350 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 50 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 1008HS-180TKGB with alternatives

Compare 1008HS-180TKDC with alternatives