1008HS-100TJSD
vs
1008HS-100TJSB
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
1109
|
1109
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1008
|
1008
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.08 Ω
|
0.08 Ω
|
Inductance-Nom (L) |
0.01 µH
|
0.01 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.78 mm
|
1.78 mm
|
Package Length |
2.67 mm
|
2.67 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.41 mm
|
2.41 mm
|
Packing Method |
TR, Embossed Plastic, 13 Inch
|
TR
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
1 A
|
1 A
|
Self Resonance Frequency |
4100 MHz
|
4100 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 500 MHZ
|
Q IS MEASURED AT 500 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
50 MHz
|
50 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1008HS-100TJSD with alternatives
Compare 1008HS-100TJSB with alternatives