1008F-220J-04
vs
1008F-220J-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
FASTRON ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
6.8 Ω
6.8 Ω
Inductance-Nom (L)
22 µH
22 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.1 mm
2.1 mm
Package Length
2.9 mm
2.9 mm
Package Style
SMT
SMT
Package Width
2.8 mm
2.8 mm
Packing Method
TR, 13 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
22
22
Rated Current-Max
0.2 A
0.2 A
Self Resonance Frequency
30 MHz
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 7.9MHZ
Q FACTOR IS MEASURED AT: 7.9MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
2.5 MHz
2.5 MHz
Tolerance
5%
5%
Base Number Matches
1
1