1008CT-150XJBB vs 1008CT-150XJTB feature comparison

1008CT-150XJBB Coilcraft Inc

Buy Now Datasheet

1008CT-150XJTB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1008 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Ceramic Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.22 Ω 0.22 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.27 mm 1.27 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method Bulk TR
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 3000 MHz 3000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ Q IS MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 50 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)

Compare 1008CT-150XJBB with alternatives

Compare 1008CT-150XJTB with alternatives