1008CS-821XGSC vs 1008CS-821XGLB feature comparison

1008CS-821XGSC Coilcraft Inc

Buy Now Datasheet

1008CS-821XGLB Coilcraft Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1111 1008
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1210
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.61 Ω 1.61 Ω
Inductance-Nom (L) 0.82 µH 0.82 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.4 A 0.4 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 350 MHz 350 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 100 MHZ Q IS MEASURED AT: 100 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Samacsys Manufacturer COILCRAFT

Compare 1008CS-821XGSC with alternatives

Compare 1008CS-821XGLB with alternatives