1008CS-560XGBD vs 1008CS-560XGGC feature comparison

1008CS-560XGBD Coilcraft Inc

Buy Now Datasheet

1008CS-560XGGC Coilcraft Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1111 1111
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1111 1111
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.18 Ω 0.18 Ω
Inductance-Nom (L) 0.056 µH 0.056 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Manufacturer Series 1008CS
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 1 A 1 A
Self Resonance Frequency 1300 MHz 1300 MHz
Series 1008CS(2 TOL)
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 350MHZ Q MEASURED AT 350 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND J BEND
Test Frequency 50 MHz 50 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare 1008CS-560XGBD with alternatives

Compare 1008CS-560XGGC with alternatives