1008CS-471XGTC
vs
WLCW2520Z0GR47PB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
WALSIN TECHNOLOGY CORP
Package Description
1111
1008
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
1.19 Ω
1.19 Ω
Inductance-Nom (L)
0.47 µH
0.47 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.03 mm
2.02 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.47 A
0.47 A
Reference Standard
AEC-Q200
Self Resonance Frequency
450 MHz
450 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 100 MHZ
Q FACTOR IS MEASURED AT: 100MHZ
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
25 MHz
25 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare 1008CS-471XGTC with alternatives
Compare WLCW2520Z0GR47PB with alternatives