1008CS-471XGSD vs WQCW2520Z0GR47PB feature comparison

1008CS-471XGSD Coilcraft Inc

Buy Now Datasheet

WQCW2520Z0GR47PB Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC WALSIN TECHNOLOGY CORP
Package Description 1111 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Chip
Core Material CERAMIC Wirewound
DC Resistance 1.19 Ω 1.19 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.47 A 0.47 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 450 MHz 450 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 100 MHZ Q TEST FREQUENCY IS 100 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 25 MHz 25 MHz
Tolerance 2% 2%
Base Number Matches 2 1

Compare 1008CS-471XGSD with alternatives

Compare WQCW2520Z0GR47PB with alternatives