1008CS-390XJED vs WQCW2520Z0J39NPB feature comparison

1008CS-390XJED Coilcraft Inc

Buy Now Datasheet

WQCW2520Z0J39NPB Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC WALSIN TECHNOLOGY CORP
Package Description 1111 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Chip
Core Material CERAMIC Wirewound
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 1 A 1 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1500 MHz 1500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 350 MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 50 MHz 50 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 1008CS-390XJED with alternatives

Compare WQCW2520Z0J39NPB with alternatives