1008CS-331XGEC
vs
1008CS-331EGTS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
DELTA ELECTRONICS INC
|
Package Description |
1111
|
1008
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1008
|
1008
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
1.05 Ω
|
1.05 Ω
|
Inductance-Nom (L) |
0.33 µH
|
0.33 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.03 mm
|
2.03 mm
|
Package Length |
2.92 mm
|
2.92 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.79 mm
|
2.79 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
0.45 A
|
0.45 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
570 MHz
|
570 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 100 MHZ
|
Q IS MEASURED AT 100 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
25 MHz
|
25 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1008CS-331XGEC with alternatives
Compare 1008CS-331EGTS with alternatives