1008CS-330XKBC vs 1008CS-330XKBD feature comparison

1008CS-330XKBC Coilcraft Inc

Buy Now Datasheet

1008CS-330XKBD Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1111 1111
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1111 1111
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.14 Ω 0.14 Ω
Inductance-Nom (L) 0.033 µH 0.033 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series 1008CS 1008CS
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 1 A 1 A
Self Resonance Frequency 1600 MHz 1600 MHz
Series 1008CS(10 TOL) 1008CS(10 TOL)
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 350MHZ Q IS MEASURED AT 350MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 1008CS-330XKBC with alternatives

Compare 1008CS-330XKBD with alternatives