1008CS-220XJEB vs 1008CS-220XJTC feature comparison

1008CS-220XJEB Coilcraft Inc

Buy Now Datasheet

1008CS-220XJTC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1008 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1210 1008
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.022 µH 0.022 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 1 A 1 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 2400 MHz 2400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 350 MHZ Q IS MEASURED AT 350 MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 50 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e1

Compare 1008CS-220XJEB with alternatives

Compare 1008CS-220XJTC with alternatives